Top Searched
BournsMF-R1100PTC Resettable Fuses
PTC Resettable Fuse 11A(hold) 22A(trip) 16V 100A 4.5W 20s 0.003Ohm Radial 24.2 X 3 X 32.9mm Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 16V | |
| 100 | |
| 11 | |
| 22 | |
| 0.003 | |
| 0.01 | |
| 0.014 | |
| 4.5 | |
| 20@40A | |
| Radial | |
| 10.2 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 24.2 X 3 X 32.9 | |
| Straight | |
| 0.81 | |
| 24.2(Max) | |
| 3(Max) | |
| 32.9(Max) | |
| 32.9(Max) | |
| Through Hole |
This MF-R1100 PTC resettable fuse from Bourns is ideal for low current and low voltage ratings. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 10.2(nom) mm. This product is 24.2(Max) mm long, 32.9(Max) mm tall and 3(Max) mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

