10-25% Off
BournsMF-R075/90-0PTC Resettable Fuses
PTC Resettable Fuse 0.75A(hold) 1.8A(trip) 90V 10A 2.5W 60s 0.37Ohm Radial 11.9 X 3.6mm Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 90V | |
| 10 | |
| 0.75 | |
| 1.8 | |
| 0.37 | |
| 0.75 | |
| 1.65 | |
| 2.5 | |
| 60@2A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| 11.9 X 3.6 | |
| Inside Crimp Standoff | |
| 0.81 | |
| 11.9(Max) | |
| 3.6(Max) | |
| 15.5(Max) | |
| Through Hole |
This MF-R075/90-0 positive temperature coefficient device from Bourns is an automatically resetting fuse. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 10. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 3.6(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

