| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Maximum Voltage Rating | 60V |
| Maximum Current Rating (A) | 40 |
| Hold Current (A) | 0.65 |
| Trip Current (A) | 1.3 |
| Minimum Initial Resistance (Ohm) | 0.27 |
| Maximum Initial Resistance (Ohm) | 0.48 |
| Maximum Post Trip Resistance (Ohm) | 0.72 |
| Typical Power Dissipation (W) | 0.9 |
| Maximum Trip Time (s) | 5.3@3.25A |
| Terminal Pitch (mm) | 0.7(Max) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bulk |
| Wire Form | Inside Crimp Standoff |
| Lead Diameter (mm) | 0.51 |
| Product Diameter (mm) | 9.7(Max) |
| Product Depth (mm) | 3.1(Max) |
| Seated Plane Height (mm) | 15.2(Max) |
| Mounting | Through Hole |