BournsMF-R050-2PTC Resettable Fuses
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 60V | |
| 40 | |
| 0.5 | |
| 1 | |
| 0.41 | |
| 0.77 | |
| 1.17 | |
| 0.75 | |
| 4@2.5A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.9 X 3.1 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 7.9(Max) | |
| 3.1(Max) | |
| 13.7(Max) | |
| Through Hole |
This MF-R050-2 PTC resettable fuse from Bourns is an alternative to replacing burned out fuses. This device has a maximum current rating of 40. This part has a lead diameter of 0.51 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 3.1(Max) mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

