Top Purchased
BournsMF-R040PTC Resettable Fuses
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 60V | |
| 40 | |
| 0.4 | |
| 0.8 | |
| 0.52 | |
| 0.86 | |
| 1.29 | |
| 0.55 | |
| 3.8@2A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bag | |
| 7.4 X 3.1 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 7.4(Max) | |
| 3.1(Max) | |
| 13.7(Max) | |
| Through Hole |
This MF-R040 PTC resettable fuse from Bourns is an alternative to replacing burned out fuses. This part has a lead diameter of 0.51 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 3.1(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

