BournsMF-PSMF050X-2PTC Resettable Fuses
PTC Resettable Fuse 0.5A(hold) 1A(trip) 6V 40A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 6V | |
| 40 | |
| 0.5 | |
| 1 | |
| 0.15 | |
| 0.9 | |
| 0.5 | |
| 0.1@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.3 X 1.5 X 0.85 | |
| 2.3(Max) | |
| 1.5(Max) | |
| 0.85(Max) | |
| 0805 | |
| Surface Mount |
Avoid constantly replacing burned out fuses with this MF-PSMF050X-2 PTC resettable fuse from Bourns. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 2.3(Max) mm long, 0.85(Max) mm tall and 1.5(Max) mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

