BournsMF-NSMF110-2PTC Resettable Fuses
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6V 100A 0.6W 0.1s 0.06Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 6V | |
| 100 | |
| 1.1 | |
| 2.2 | |
| 0.06 | |
| 0.2 | |
| 0.6 | |
| 0.1@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.4 X 1.8 X 0.7 | |
| 3.4(Max) | |
| 1.8(Max) | |
| 0.7(Max) | |
| 1206 | |
| Surface Mount |
This MF-NSMF110-2 positive temperature coefficient device from Bourns is an automatically resetting fuse. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.4(Max) mm long, 0.7(Max) mm tall and 1.8(Max) mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

