BournsMF-NSMF035X-2PTC Resettable Fuses

PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 16V 20A 0.6W 0.14s 0.3Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200

This MF-NSMF035X-2 positive temperature coefficient device from Bourns is an automatically resetting fuse. This device has a maximum current rating of 20. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.4(Max) mm long, 0.85(Max) mm tall and 1.8(Max) mm deep.

2,233 parts: Ships in 4 days

    Total$3.19Price for 5

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,233 parts
      • Price: $0.637

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.