Top Purchased
BournsMF-NSMF020-2PTC Resettable Fuses
PTC Resettable Fuse 0.2A(hold) 0.46A(trip) 24V 10A 0.6W 0.6s 0.6Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 24V | |
| 10 | |
| 0.2 | |
| 0.46 | |
| 0.6 | |
| 2.6 | |
| 0.6 | |
| 0.6@1A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.4 X 1.8 X 0.85 | |
| 3.4(Max) | |
| 1.8(Max) | |
| 0.85(Max) | |
| 1206 | |
| Surface Mount |
In the event of overcurrent or short, your circuit can resume normal operation with this MF-NSMF020-2 positive temperature coefficient device from Bourns, without the need to replace any fuses. This device has a maximum current rating of 10. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.4(Max) mm long, 0.85(Max) mm tall and 1.8(Max) mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

