Murata Power SolutionsMEV3S1209SCDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 9V 0.333A 3W 4-Pin SIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 9 | |
| 0.333 | |
| 3 | |
| 3000VDC | |
| DC/DC | |
| 60(Typ) | |
| Yes | |
| 5% | |
| 1.1%/% | |
| 87.5(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| 2.9 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2(Max) |
| Package Width | 7.65(Max) |
| Package Length | 19.65(Max) |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down MEV3S1209SC DC to DC converter and switching regulator module. It has a voltage of 9 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

