Murata Power SolutionsMEV1D2412DCDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -12V/12V -0.042A/0.042A 1W 6-Pin DIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| -12|12 | |
| -0.042|0.042 | |
| 1 | |
| 3000VDC | |
| DC/DC | |
| 75(Typ) | |
| Yes | |
| 2.7% | |
| 1.1%/% | |
| 88(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 2.6 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 6.8 |
| Package Width | 9.8 |
| Package Length | 19.5 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

