Murata Power SolutionsMEU1S1212ZCDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 12V 0.083A 10W 4-Pin Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 12 | |
| 0.083 | |
| 10 | |
| 1000VDC | |
| 90(Typ) | |
| Yes | |
| 7% | |
| 1.2%/% | |
| 86(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.95(Max) |
| Package Width | 6.1(Max) |
| Package Length | 8.3(Max) |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

