Bel Power SolutionsMEPG500-1348-GAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 10.41A 300(Convection)W/500(Forced Air)W 23-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 10.41 | |
| 300(Convection)|500(Forced Air) | |
| 90 | |
| 264 | |
| 4000VAC | |
| 0.5% | |
| 0.5% | |
| 6.3 | |
| 47 to 63 | |
| ±1 | |
| 94 | |
| Molex Connector | |
| Molex Connector | |
| No | |
| 1%(Max) | |
| -40 | |
| 70 | |
| Mounting | Screw |
| Package Height | 40 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 23 |
| 23 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

