Bel Power SolutionsMEPG500-1330-CKFAC to DC Power Supplies
AC/DC Power Supply Single-OUT 30V 16.67A 300(Convection)W/500(Forced Air)W 20-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 30 | |
| 16.67 | |
| 300(Convection)|500(Forced Air) | |
| 90 | |
| 264 | |
| 4000VAC | |
| 0.5% | |
| 0.5% | |
| 6.3 | |
| 47 to 63 | |
| ±1 | |
| 94 | |
| Molex Connector | |
| Molex Connector | |
| No | |
| 1%(Max) | |
| -40 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 68.8 |
| Package Width | 90 |
| Package Length | 140 |
| PCB changed | 20 |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

