SL Power / Advanced EnergyMENB1020A0903B01External Plug-In Adapters
Plug-In Adapter Single-OUT 9V 2A 18W Medical
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 9 | |
| 2 | |
| 18 | |
| 5656VDC | |
| 1% | |
| 5% | |
| 60 | |
| 0.5@100VAC | |
| 47 to 63 | |
| 60(Min)@230VAC | |
| North America|Japan | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.49 | |
| No | |
| 90mV(Max) | |
| Overload|Short Circuit | |
| 0 | |
| 40 | |
| 150 | |
| Mounting | Plug in |
| Package Height | 38 |
| Package Width | 47 |
| Package Length | 83 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

