| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Common Cathode | |
| 1200 | |
| 75 | |
| 1300 | |
| 2.64@300A | |
| 2000 | |
| 300 | |
| -40 | |
| 150 | |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 20.8 mm |
| Package Length | 92 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-240AA |
| 3 |
Converting from AC to DC is simple when using a switching diode MEK75-12DA rectifier from Ixys Corporation. Its peak non-repetitive surge current is 1300 A, while its maximum continuous forward current is 75 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
