Murata ManufacturingMEF1S1203SP3CDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| MEF1S1203SP3C | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 11.4 | |
| 12 | |
| 12.6 | |
| 3.3 | |
| 0.303 | |
| 1 | |
| 3000VDC | |
| 60(Typ) | |
| Yes | |
| 1% | |
| 0.25%/% | |
| 69(Typ) | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.15(Max) |
| Package Width | 6.15(Max) |
| Package Length | 19.65(Max) |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down MEF1S1203SP3C DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

