Murata Power SolutionsMEE1S0505SCDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.2 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 60(Typ) | |
| Yes | |
| 7% | |
| 1.1%/% | |
| 83(Typ) | |
| -40 | |
| 85 | |
| 1.28 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 6.1 |
| Package Length | 11.53 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Thanks to Murata Power Solutions' MEE1S0505SC DC to DC converter and switching regulator module, you can step the voltage up or down from input levels. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

