SamtecMECT-110-01-M-D-RA1-TRConnector Telephone and Telecom
Conn Transceiver F 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| F | |
| 20 | |
| 20 | |
| 1 | |
| 20 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 2/Contact | |
| 389VDC|275VAC | |
| No | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Single | |
| 11 | |
| 7.4 | |
| 5.2 | |
| Surface Mount |
By implementing this sfp+ card edge MECT-110-01-M-D-RA1-TR smart card connector from Samtec you will also significantly reduce the cost of electrical connections by eliminating the need for male connectors. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 265 VAC. Its pitch is 0.8 mm. This is a 2-row connector. It has a right angle body orientation. This product is 5.2 mm tall. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This card edge connector has an operating temperature of -55 to 125 °C. MECT-110-01-M-D-RA1-TR is housed in black liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

