10-25% Off
SamtecMEC8-120-02-L-DV-AConnector Card Edge
Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.6 | |
| 40 | |
| 2 | |
| Solder | |
| Hairpin Bellows | |
| 0.8 | |
| Straight | |
| 2.3/Contact | |
| 180VAC | |
| -55 | |
| 125 | |
| Tray | |
| 20.6 | |
| 8.8 | |
| 8.65 | |
| Surface Mount |
When space for electrical connections on printed circuit boards is limited then it is in your favor to use this MEC8-120-02-L-DV-A smart card connector from Samtec. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 185 VAC. It has a straight body orientation. It has a socket type gender. Its pitch is 0.8 mm. This is a 2-row connector. This product is 8.65 mm tall. This device has a maximum current rating of 1.8 A/contact. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. MEC8-120-02-L-DV-A is housed in black liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

