SamtecMEC8-110-02-L-DV-AConnector Card Edge
Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.6 | |
| 20 | |
| 2 | |
| Solder | |
| Hairpin Bellows | |
| 0.8 | |
| Straight | |
| 2.3/Contact | |
| 180VAC | |
| -55 | |
| 125 | |
| Tray | |
| 12.6 | |
| 8.8 | |
| 8.65 | |
| Surface Mount |
When space for electrical connections on printed circuit boards is limited then it is in your favor to use this MEC8-110-02-L-DV-A smart card connector from Samtec. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.8 mm. It has a maximum voltage rating of 185 VAC. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1.8 A/contact. This product is 8.65 mm tall. This card edge connector has an operating temperature of -55 to 125 °C. MEC8-110-02-L-DV-A is housed in black liquid crystal polymer. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

