SamtecMEC8-110-02-L-D-RA1Connector Card Edge
Conn Card Edge SKT 20 POS 0.8mm Solder RA SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.6 | |
| 20 | |
| 2 | |
| Solder | |
| Hairpin Bellows | |
| 0.8 | |
| Right Angle | |
| 2.3/Contact | |
| 180VAC | |
| -55 | |
| 125 | |
| Tray | |
| 11 | |
| 9.1 | |
| 5.77 | |
| Surface Mount |
The MEC8-110-02-L-D-RA1 smart card connector, developed by Samtec, can provide you with a space saving alternative for connecting your printed circuits together. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 0.8 mm. It has a maximum voltage rating of 265 VAC. This is a 2-row connector. It has a right angle body orientation. This product is 5.77 mm tall. This device has a maximum current rating of 2 A/contact. This card edge connector has an operating temperature of -55 to 125 °C. MEC8-110-02-L-D-RA1 is housed in black liquid crystal polymer. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.