SamtecMEC6-120-02-S-D-RA1Connector Card Edge
Conn Card Edge SKT 40 POS 0.635mm Solder RA SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.57 | |
| 40 | |
| 2 | |
| Solder | |
| Hairpin Bellows | |
| 0.635 | |
| Right Angle | |
| 2.4/Contact | |
| 262VDC|185VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tray | |
| 15.87 | |
| 7.4 | |
| 5.78 | |
| Surface Mount |
Save space for your project by implementing this MEC6-120-02-S-D-RA1 smart card connector from Samtec onto your printed circuit boards. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 0.635 mm. It has a maximum voltage rating of 195 VAC. This product is 5.78 mm tall. This device has a maximum current rating of 1.7 A/contact. This card edge connector has an operating temperature of -55 to 125 °C. MEC6-120-02-S-D-RA1 is housed in black liquid crystal polymer. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

