SamtecMEC6-120-02-L-D-RA1Connector Card Edge
Conn Card Edge SKT 40 POS 0.635mm Solder RA SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.57 | |
| 40 | |
| 2 | |
| Solder | |
| Hairpin Bellows | |
| 0.635 | |
| Right Angle | |
| 2.4/Contact | |
| 262VDC|185VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tray | |
| 15.87 | |
| 7.4 | |
| 5.78 | |
| Surface Mount |
Samtec's MEC6-120-02-L-D-RA1 smart card connector eliminates the need for an opposite male connector, as the male edge of a PCB will fit snugly into this connector. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 195 VAC. It has a right angle body orientation. This is a 2-row connector. Its pitch is 0.635 mm. It has a socket type gender. This device has a maximum current rating of 1.7 A/contact. This product is 5.78 mm tall. The item will be shipped in tray orientation. MEC6-120-02-L-D-RA1 is housed in black liquid crystal polymer. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

