Microchip TechnologyMEC1428-TF-C1
I/O Controller Keyboard and Embedded Controller 128-Pin WFBGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Keyboard and Embedded Controller | |
| 106 | |
| 3 | |
| 4 | |
| 4 | |
| 2 | |
| No | |
| Yes | |
| 3.135 | |
| 3.3 | |
| 1.8|3.3 | |
| 3.465 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 128 |
| Standard Package Name | BGA |
| Supplier Package | WFBGA |
| 128 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

