Microchip TechnologyMEC1428-SZ-C1-TR
I/O Controller Keyboard and Embedded Controller 144-Pin WFBGA T/R
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| Keyboard and Embedded Controller | |
| 106 | |
| 3 | |
| 4 | |
| 4 | |
| 2 | |
| No | |
| Yes | |
| 3.135 | |
| 3.3 | |
| 1.8|3.3 | |
| 3.465 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | WFBGA |
| 144 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

