Microchip TechnologyMEC1416-NU
I/O Controller Keyboard and Embedded Controller 128-Pin VTQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Keyboard and Embedded Controller | |
| 106 | |
| 3 | |
| 4 | |
| 4 | |
| 1 | |
| No | |
| Yes | |
| 3.135 | |
| 3.3 | |
| 3.3 | |
| 3.465 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | VTQFP |
| 128 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

