Microchip TechnologyMEC1322-LZY-C0-TR
I/O Controller Keyboard and Embedded Controller 132-Pin DQFN EP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| Keyboard and Embedded Controller | |
| 116 | |
| 2 | |
| 2 | |
| 6 | |
| 7 | |
| No | |
| Yes | |
| 3.135 | |
| 3.3 | |
| 3.3 | |
| 3.465 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.84 |
| Package Width | 11 |
| Package Length | 11 |
| PCB changed | 132 |
| Standard Package Name | QFN |
| Supplier Package | DQFN EP |
| 132 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

