SamtecMEC1-150-02-S-DConnector Card Edge
Conn Card Edge SKT 100 POS 1mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.58 | |
| 100 | |
| 2 | |
| Solder | |
| Loop Bellows | |
| 1 | |
| Straight | |
| 2.2/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 54.54 | |
| 8.49 | |
| 9.04 | |
| Surface Mount |
Reduce the cost of electrical connections between components with this MEC1-150-02-S-D smart card connector from Samtec. This SKT connector's 100 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. It has a socket type gender. This product is 9.04 mm tall. This device has a maximum current rating of 2.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This card edge connector has an operating temperature of -55 to 125 °C. MEC1-150-02-S-D is housed in black liquid crystal polymer. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

