| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Card Edge |
| Gender | SKT |
| Card Type | Dual Edge |
| Card Thickness (mm) | 1.58 |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting Styles | Alignment Pin |
| Maximum Current Rating (A) | 2.2/Contact |
| Maximum Voltage Rating | 354VDC|250VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 500 |
| Packaging | Tube |
| Product Length (mm) | 44.54 |
| Product Depth (mm) | 8.49 |
| Product Height (mm) | 9.04 |
| Mounting | Surface Mount |