SamtecMEC1-120-02-L-D-RA1-SLConnector Card Edge
Conn Card Edge SKT 40 POS 1mm Solder RA SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.6 | |
| 40 | |
| 2 | |
| Solder | |
| Loop Bellows | |
| 1 | |
| Right Angle | |
| 2.2/Contact | |
| 250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 24.54 | |
| 11.96 | |
| 6.81 | |
| Surface Mount |
Save space for your project by implementing this MEC1-120-02-L-D-RA1-SL smart card connector from Samtec onto your printed circuit boards. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 1 mm. It has a socket type gender. It has a right angle body orientation. This product is 6.81 mm tall. This device has a maximum current rating of 1.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This card edge connector has an operating temperature of -55 to 125 °C. MEC1-120-02-L-D-RA1-SL is housed in black liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

