SamtecMEC1-120-02-F-D-RA1-SL-TRConnector Card Edge
Conn Card Edge SKT 40 POS 1mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.6 | |
| 40 | |
| 2 | |
| Solder | |
| Hairpin Bellows | |
| 1 | |
| Right Angle | |
| 2.2/Contact | |
| 250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 24.54 | |
| 11.96 | |
| 6.81 | |
| Surface Mount |
Use this MEC1-120-02-F-D-RA1-SL-TR smart card connector from Samtec to plug your printed circuit board into a matching socket. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 1 mm. This product is 6.81 mm tall. This device has a maximum current rating of 1.6 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C. MEC1-120-02-F-D-RA1-SL-TR is housed in black liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

