SamtecMEC1-108-02-S-D-AConnector Card Edge
Conn Card Edge SKT 16 POS 1mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.58 | |
| 16 | |
| 2 | |
| Solder | |
| Loop Bellows | |
| 1 | |
| Straight | |
| Alignment Pin | |
| 2.2/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 12.54 | |
| 8.49 | |
| 9.04 | |
| Surface Mount |
By implementing this MEC1-108-02-S-D-A smart card connector from Samtec you will also significantly reduce the cost of electrical connections by eliminating the need for male connectors. This SKT connector's 16 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. Its pitch is 1 mm. It has a socket type gender. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This device has a maximum current rating of 2.2 A/contact. This product is 9.04 mm tall. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. MEC1-108-02-S-D-A is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

