Delta ElectronicsMEB-1K2A48T AAAAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 25A 1200W Carton
| Compliant with Exemption | |
| EAR99 | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 25 | |
| 1200 | |
| 85 | |
| 100|240 | |
| 264 | |
| 4000VAC | |
| 1% | |
| 2% | |
| 15 | |
| 47 to 63 | |
| 94(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| Yes | |
| -20 | |
| 70 | |
| Carton | |
| 1500 | |
| Mounting | Screw |
| Package Height | 40.5 mm |
| Package Width | 127 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

