Telit CinterionME910C1NA04T067100Cellular Modules
Cat M1 Cellular Module 700MHz/1700MHz/1900MHz M2M LGA Module
Compliant | |
5A991g. | |
Obsolete | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
700/1700/1900 | |
Yes | |
Yes | |
No | |
375 | |
TCP/UDP | |
28.2 | |
2.2 | |
28.2 | |
M2M | |
I2C/SPI/UART/USB | |
3.4VDC | |
3.8VDC | |
4.2VDC | |
-40 | |
85 | |
Extended | |
Tray | |
Cat M1 | |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 28.2 |
Package Length | 28.2 |
Standard Package Name | LGA |
Supplier Package | LGA Module |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.