Telit CinterionME910C1N002T0V4000Cellular Modules
Cat M1 Cellular Module 700MHz/1700MHz M2M LGA Module
| Compliant | |
| 5A991g. | |
| Obsolete | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| 700/1700 | |
| Yes | |
| Yes | |
| No | |
| 375|300 | |
| TCP/UDP | |
| 28.2 | |
| 2.2 | |
| 28.2 | |
| M2M | |
| I2C/SPI/UART/USB | |
| 3.4VDC | |
| 3.8VDC | |
| 4.2VDC | |
| -40 | |
| 85 | |
| Extended | |
| Cat M1 | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 28.2 |
| Package Length | 28.2 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

