SL Power / Advanced EnergyME40A1203N01External Plug-In Adapters
Plug-In Adapter Single-OUT 12V 3.4A 40W
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 3.4 | |
| 40 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 40(Max)@264VAC | |
| 1.2@115VAC|0.6@230VAC | |
| 47 to 63 | |
| 20(Min)@100VAC | |
| 87(Typ) | |
| IEC 60320 C8 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 120mV | |
| Overload|Over Temperature|Over Voltage|Short Circuit | |
| -20 | |
| 70 | |
| 250 | |
| Mounting | Desktop |
| Package Height | 31 |
| Package Width | 54 |
| Package Length | 95.5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

