Telit CinterionME310G1W304T050100Cellular Modules
CAT M1/CAT NB2 Cellular Module M2M 94-Pin LGA
Compliant | |
5A992c. | |
Unconfirmed | |
8517.62.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
Yes | |
Yes | |
No | |
TCP/UDP | |
M2M | |
I2C/SPI/UART/USB | |
3.2VDC | |
3.8VDC | |
4.2VDC | |
-40 | |
85 | |
Extended | |
CAT M1/CAT NB2 | |
Mounting | Surface Mount |
Package Height | 2.6 |
Package Width | 15 |
Package Length | 18 |
PCB changed | 94 |
Standard Package Name | LGA |
Supplier Package | LGA |
94 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.