Telit CinterionME310G1W104T050100Cellular Modules
CAT M1/CAT NB2 Cellular Module M2M 94-Pin LGA
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Yes | |
| Yes | |
| No | |
| TCP/UDP | |
| M2M | |
| I2C/SPI/UART/USB | |
| 3.2VDC | |
| 3.8VDC | |
| 4.2VDC | |
| -40 | |
| 85 | |
| Extended | |
| CAT M1/CAT NB2 | |
| Mounting | Surface Mount |
| Package Height | 2.6 mm |
| Package Width | 13.1 mm |
| Package Length | 14.3 mm |
| PCB changed | 94 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 94 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
