SL Power / Advanced EnergyME30A2403B01External Plug-In Adapters
Plug-In Adapter Single-OUT 24V 1.33A 30W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 1.33 | |
| 30 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 40(Max)@264VAC | |
| 0.6@230VAC|1.2@115VAC | |
| 47 to 63 | |
| 20(Min)@100VAC | |
| 87(Typ) | |
| North America | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 240mV | |
| Overload|Over Temperature|Over Voltage|Short Circuit | |
| -20 | |
| 50 | |
| 250 | |
| Mounting | Plug in |
| Package Width | 55 |
| Package Length | 96 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

