SL Power / Advanced EnergyME240A4851F01External Plug-In Adapters
Plug-In Adapter Single-OUT 48V 5A 240W
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Desktop Adapter | |
| 1 | |
| Fixed | |
| 48 | |
| 5 | |
| 240 | |
| 1% | |
| 5% | |
| 60(Max)@264VAC | |
| 2.4@115VAC|1.2@230VAC | |
| 47 to 63 | |
| 20(Min)@100VAC | |
| 88(Typ) | |
| IEC 60320 C14 | |
| Black | |
| Molex Connector | |
| No | |
| 480mV | |
| Overload|Over Voltage|Over Temperature|Short Circuit | |
| -20 | |
| 70 | |
| Mounting | Desktop |
| Package Height | 47 |
| Package Width | 108 |
| Package Length | 214 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

