SL Power / Advanced EnergyME20A1203B01External Plug-In Adapters
Plug-In Adapter Single-OUT 12V 1.5A 18W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.5 | |
| 18 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 40(Max)@264VAC | |
| 0.5@100VAC|0.2@240VAC | |
| 47 to 63 | |
| 20(Min)@100VAC | |
| 87(Typ) | |
| North America | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 120mV | |
| Overload|Over Temperature|Over Voltage|Short Circuit | |
| -20 | |
| 50 | |
| Mounting | Wall |
| Package Width | 47 |
| Package Length | 84 |
The ME20A1203B01 portable external plug-in adapter from SL Power Electronics can easily convert alternating current into direct current.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

