SL Power / Advanced EnergyME150A1251F01External Plug-In Adapters
Plug-In Adapter Single-OUT 12V 12.5A 150W
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Desktop Adapter | |
| 1 | |
| Fixed | |
| 12 | |
| 12.5(Typ) | |
| 150(Typ) | |
| 4000VAC | |
| 1%(Typ) | |
| 5%(Typ) | |
| 60(Max)@264VAC | |
| 2.2@115VAC|1.1@230VAC | |
| 47 to 63 | |
| 20(Min)@100VAC | |
| 88(Typ) | |
| IEC 60320 C14 | |
| Black | |
| Molex Connector | |
| Yes | |
| 120mV | |
| Overload|Over Voltage|Over Temperature|Short Circuit | |
| -20 | |
| 50 | |
| Mounting | Desktop |
| Package Height | 38 |
| Package Width | 72 |
| Package Length | 174 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

