MagnaChip SemiconductorMDV3604URHMOSFETs
Trans MOSFET P-CH 30V 12.6A 8-Pin Power DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±25 | |
| 3 | |
| 12.6 | |
| 100 | |
| 1 | |
| 10@20V | |
| 30.5@10V | |
| 30.5 | |
| 1433@15V | |
| 3400 | |
| 34.6 | |
| 12.9 | |
| 50.6 | |
| 15.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3.2(Max) mm |
| Package Length | 3.2(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | Power DFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

