MagnaChip SemiconductorMDV1526URHMOSFETs
Trans MOSFET N-CH 30V 13.2A 8-Pin Power DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.7 | |
| 13.2 | |
| 100 | |
| 1 | |
| 11@10V | |
| 5.4@4.5V|11.2@10V | |
| 11.2 | |
| 688@15V | |
| 3400 | |
| 5.5 | |
| 3.9 | |
| 18.4 | |
| 5.9 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.2(Max) |
| Package Length | 3.2(Max) |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | Power DFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

