Reduced Price
MagnaChip SemiconductorMDU1514URHMOSFETs
Trans MOSFET N-CH 30V 22.8A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.7 | |
| 22.8 | |
| 100 | |
| 1 | |
| 6@10V | |
| 8.8@4.5V|19@10V | |
| 19 | |
| 1217@15V | |
| 5500 | |
| 8.3 | |
| 11.5 | |
| 27 | |
| 7.9 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 6.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Use MagnaChip Semiconductor's MDU1514URH power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 5500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes tmos technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

