MagnaChip SemiconductorMDU04N010VRHMOSFETs
Trans MOSFET N-CH Si 40V 39A 8-Pin PDFN EP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| -55 to 150 | |
| 39 | |
| 1@10V | |
| 103.5@10V | |
| 103.5 | |
| 6892.7@20V | |
| 2500 | |
| 44.1 | |
| 18.8 | |
| 96.3 | |
| 21.8 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 6.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 8 |
| Supplier Package | PDFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
