PHOENIX CONTACTMDSTBV 2.5/ 2-G-5.08Connector Headers and PCB Receptacles
Conn Shrouded Header (2/2 Sides) HDR 4 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2/2 Sides) | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15.24 | |
| 10 | |
| 250V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.994 | |
| 12.7 | |
| 23.7 | |
| 22.1 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded MDSTBV 2.5/ 2-G-5.08 header connector from Phoenix Contact on your PCB today! This HDR connector has 4 contacts that are plated with tin. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 10 A. MDSTBV 2.5/ 2-G-5.08 is housed in green polybutylene terephthalate. This product is 12.7 mm long, 22.1 mm tall and 23.7 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

