10-25% Off

SwitchcraftMDSMT4BRATRXConnector Audio and Video

Conn 2.5MM Stereo Jack F 3 POS Solder RA SMD 5 Terminal 1 Port T/R

Use the 2.5mm stereo jack MDSMT4BRATRX audio and video connector from Switchcraft for your design to run audio and video. This F connector's 3 contacts that are made out of copper alloy and plated with silver. This connector has a single port. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 3 A. MDSMT4BRATRX is housed in thermoplastic. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 9 mm long, 4 mm tall and 12 mm deep. Its 5 terminals use the solder termination method. This part has an operating temperature range of -25 °C to 85 °C.

Import TariffMay apply to this part

965 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1413+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      965
      Country Of origin:
      Taiwan
         
      • Price: $0.0337
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1413+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 965 parts
      • Price: $0.0337

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.