Top Purchased
SwitchcraftMDSMT2BRATRXConnector Audio and Video
Conn 2.5MM Stereo Jack F 3 POS Solder RA SMD 5 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2.5MM Stereo Jack | |
| F | |
| 3 | |
| 5 | |
| 1 | |
| Solder | |
| Right Angle | |
| 3 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 5 | |
| 12.8 | |
| 4 | |
| Surface Mount | |
| Thermoplastic | |
| Silver | |
| Copper Alloy |
Create a connection with your sound and video using this 2.5mm stereo jack MDSMT2BRATRX audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. It has a female type gender. This connector has a single port. MDSMT2BRATRX is housed in thermoplastic. This device has a maximum current rating of 3 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its 5 terminals use the solder termination method. This part has an operating temperature range of -25 °C to 85 °C. This product is 5 mm long, 4 mm tall and 12.8 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

